This 28-pin dual-in-line UVPROM from E2V features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 5 volts and a maximum supply voltage of 5.5 volts. The device is designed for military-grade applications and meets the screening level of MIL-STD-883. It has a maximum access time of 35 nanoseconds and is available in a 0.300-inch ceramic windowed DIP-28 package.
E2V QP7C271-35WMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 35 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V QP7C271-35WMB to view detailed technical specifications.
No datasheet is available for this part.