This 14-pin dual operational amplifier from E2V features a voltage-feedback architecture and a slew rate of 1.6V/μs. It operates over a temperature range of -55°C to 125°C and has a minimum voltage gain of 25,000. The amplifier is designed for use with a 15V supply voltage and has a maximum input offset voltage of 5mV. It is available in a R-XDIP-T14 package.
E2V RM4741D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V RM4741D to view detailed technical specifications.
No datasheet is available for this part.