The RM747T/883B is a military-grade operational amplifier from E2V, featuring a 15V supply voltage and a temperature range of -55°C to 125°C. This 10-pin device has a minimum voltage gain of 25000 and a maximum input offset voltage of 6000. It is available in a package type of CAN10,.23 and is screened to level 883B.
E2V RM747T/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 6000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V RM747T/883B to view detailed technical specifications.
No datasheet is available for this part.