E2V SN54365AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 6 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 22 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 85 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V SN54365AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.