The SN54LS366AJ is a 6-bit bus driver from E2V with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 16 terminals and is a dual in-line package. The device is a logic IC type bus driver with a nominal supply voltage of 5 volts and a maximum power supply current of 77 milliamps. It has a propagation delay of 18 nanoseconds and a load capacitance of 45 picofarads.
E2V SN54LS366AJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 6 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 77 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V SN54LS366AJ to view detailed technical specifications.
No datasheet is available for this part.