The SN74366AN is a commercial-grade 6-bit bus driver from E2V, operating within a temperature range of 0 to 70°C. It has a maximum output current of 0.032A and a maximum power supply current of 77mA. The device is packaged in a DIP16 format and is a single-function logic IC with inverted output polarity. It has a propagation delay of 17ns at nominal supply conditions. The SN74366AN is suitable for use in commercial applications.
E2V SN74366AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 6 |
| Max I(ol) | 0.032 |
| Prop. Delay@Nom-Sup | 17 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 77 |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V SN74366AN to view detailed technical specifications.
No datasheet is available for this part.