E2V SN74LS365AD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 6 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 22 |
| Load Capacitance | 45 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 24 |
| Control Type | ENABLE LOW |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V SN74LS365AD to view detailed technical specifications.
No datasheet is available for this part.