The SN74LS368AN is a commercial-grade 5V 6-bit dual bus driver from E2V. It features a 16-pin DIP package and operates within a temperature range of 0 to 70°C. This device has a maximum output current of 24μA and a maximum power supply current of 21mA. The SN74LS368AN is a logic IC with an enable low control type and a propagation delay of 18ns at nominal supply voltage. It is designed for use in applications where a dual bus driver is required.
E2V SN74LS368AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 6 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 18 |
| Load Capacitance | 45 |
| Output Polarity | INVERTED |
| Power Supply Current-Max (ICC) | 21 |
| Control Type | ENABLE LOW |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V SN74LS368AN to view detailed technical specifications.
No datasheet is available for this part.