The TDC1046B8V is a 6-bit analog-to-digital converter from E2V, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has 18 terminals and a dual terminal position. The converter is available in a R-XDIP-T18 JEDEC package code and is suitable for military applications. It has a screening level of 38535Q/M;38534H;883B and an analog input voltage maximum of 0 volts.
E2V TDC1046B8V technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Bits | 6 |
| Converter Type | A/D CONVERTER |
| Screening Level | 38535Q/M;38534H;883B |
| Analog Input Voltage-Max | 0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V TDC1046B8V to view detailed technical specifications.
No datasheet is available for this part.