The TH7888AVRHN is a 40-pin industrial-grade IC from E2V with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 15.5V, with a minimum supply voltage of 14.5V. The IC is packaged in a PGA with a width of 26.5mm and a length of 52mm, and features perpendicular terminal positions.
E2V TH7888AVRHN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | R-XPGA-P40 |
| Width | 26.5 |
| Length | 52 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15.5 |
| Supply Voltage-Min (Vsup) | 14.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V TH7888AVRHN to view detailed technical specifications.
No datasheet is available for this part.