The TS68020MR1B/C25 is a 32-bit microprocessor with a 32-bit external data bus and a 32-bit address bus. It operates at a maximum clock frequency of 25 MHz. The device is packaged in a PGA114 package. The microprocessor is designed for use in military applications and has been screened to MIL-STD-883 Class B standards. It can operate over a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
E2V TS68020MR1B/C25 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 114 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P114 |
| Width | 34.54 |
| Length | 34.54 |
| Pin Count | 114 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 333 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.