32-bit microcontroller operating at a maximum clock frequency of 16.78MHz. Features a 16-bit external data bus and a 24-bit address bus, with 48 I/O lines. Packaged in a 132-terminal ceramic quad flat pack (CQFP-132, JEDEC S-CQFP-G132) with dimensions of 22.355mm x 22.355mm. Designed for military temperature grades, operating from -55°C to 125°C, with a nominal supply voltage of 5V. MIL-STD-883 Class B screening level.
E2V TS68332MAB/C16 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 132 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-G132 |
| Width | 22.355 |
| Length | 22.355 |
| Pin Count | 132 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.78 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 48 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 16.78 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for E2V TS68332MAB/C16 to view detailed technical specifications.
No datasheet is available for this part.