E2V TS68332MRB/C20A technical specifications.
| Data Bus Width | 32b |
| Interface | UART, SCI |
| Max Frequency | 20.97MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 766mW |
| Memory Type | ROMless, |
| Min Operating Temperature | -55°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS | Compliant |
Download the complete datasheet for E2V TS68332MRB/C20A to view detailed technical specifications.
No datasheet is available for this part.