E2V TS68C000MC1B/C10A technical specifications.
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for E2V TS68C000MC1B/C10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.