E2V TS68C000MF10A technical specifications.
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for E2V TS68C000MF10A to view detailed technical specifications.
No datasheet is available for this part.