E2V TS68C000VE12A technical specifications.
| Max Frequency | 12.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for E2V TS68C000VE12A to view detailed technical specifications.
No datasheet is available for this part.