E2V TS68C000VR12A technical specifications.
| Frequency | 12.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for E2V TS68C000VR12A to view detailed technical specifications.
No datasheet is available for this part.