E2V TS81102G0CTP technical specifications.
| Number of Terminals | 240 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B240 |
| Width | 25 |
| Length | 25 |
| Pin Count | 240 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E2V TS81102G0CTP to view detailed technical specifications.
No datasheet is available for this part.