E2V TS81102G0VTP technical specifications.
| Package/Case | TBGA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for E2V TS81102G0VTP to view detailed technical specifications.
No datasheet is available for this part.