E2V TS8388BVGL technical specifications.
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 8b |
| Sampling Rate | 1GS/s |
| RoHS | Compliant |
Download the complete datasheet for E2V TS8388BVGL to view detailed technical specifications.
No datasheet is available for this part.