E2V TS88915TMR70 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 29 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P29 |
| Width | 15.2395 |
| Length | 15.2395 |
| Pin Count | 29 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | 88915 |
| fmax-Min | 70 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for E2V TS88915TMR70 to view detailed technical specifications.
No datasheet is available for this part.