E2V TSPC603RMA8LC technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 64b |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for E2V TSPC603RMA8LC to view detailed technical specifications.
No datasheet is available for this part.