EA Elektro-Automatik 116-010063D technical specifications.
| Style | Enclosed |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Maximum Output Current | 12A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 60W |
| Typical AC Input Voltage | 115|230V |
| Efficiency | 80(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
Download the complete datasheet for EA Elektro-Automatik 116-010063D to view detailed technical specifications.
No datasheet is available for this part.