EA Elektro-Automatik 38917155 technical specifications.
| Current - Output 1 | 2.5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Output Power | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik 38917155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.