
EA Elektro-Automatik EA-PS2012-10 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 218.5V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS2012-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.