EA Elektro-Automatik EA-PS2012-20 technical specifications.
| Height | 130mm |
| Length | 320mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Voltage | 14V |
| Min Output Voltage | 12V |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 218.5V |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 219V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 20A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 9.5kg |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS2012-20 to view detailed technical specifications.
No datasheet is available for this part.