
EA Elektro-Automatik EA-PS2032-025 technical specifications.
| Max Output Current | 2.5A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 248.4V |
| Min Supply Voltage (AC) | 211.6V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS2032-025 to view detailed technical specifications.
No datasheet is available for this part.