EA Elektro-Automatik EA-PS2032-050 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 32V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 248.4V |
| Min Supply Voltage (AC) | 211.6V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Socket |
| Output Current | 5A |
| Output Voltage | 32V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS2032-050 to view detailed technical specifications.
No datasheet is available for this part.