EA Elektro-Automatik EA-PS2384-05B technical specifications.
| Current - Output 3 | 2A |
| Interface | USB |
| Max Output Current | 5A |
| Max Output Voltage | 84V |
| Min Output Voltage | 0V |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 90V |
| Number of Outputs | 3 |
| Reach SVHC Compliant | No |
| Voltage - Output 3 | 6V |
| Weight | 4kg |
| RoHS | Compliant |
Download the complete datasheet for EA Elektro-Automatik EA-PS2384-05B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.