
EA Elektro-Automatik INFC1000 technical specifications.
| Height | 247mm |
| Length | 370mm |
| Max Input Voltage | 230V |
| Max Output Voltage | 230V |
| Min Output Voltage | 220V |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 220V |
| Number of Outputs | 1 |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| Weight | 15.5kg |
| Width | 175mm |
| RoHS | Not Compliant |
Download the complete datasheet for EA Elektro-Automatik INFC1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
