Eagle Plastic Devices 122-2820-GR technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Material | Steel |
| Number of Batteries | 2 |
| Series | 122 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 122-2820-GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.