
Eagle Plastic Devices 441-R314C technical specifications.
| Current Rating | 10A |
| Number of Poles | 1 |
| Package Quantity | 100 |
| Series | 441-R314C |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Eagle Plastic Devices 441-R314C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.