
Standoffs & Spacers PCP SPT DMSP 3/8
Eagle Plastic Devices 561-DMSP375 technical specifications.
| Board Thickness | 2mm |
| Length | 9.53mm |
| Material | Nylon |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-DMSP375 to view detailed technical specifications.
No datasheet is available for this part.
