Screws & Fasteners HEX SCREW 4-40 1/2"
Eagle Plastic Devices 561-HC440.5 technical specifications.
| Length | 0.5inch |
| Material | Nylon |
| Mount | Screw |
| Series | HC |
| RoHS | Compliant |
Download the complete datasheet for Eagle Plastic Devices 561-HC440.5 to view detailed technical specifications.
No datasheet is available for this part.