3V Lithium Manganese Dioxide coin battery pack, non-rechargeable, offering 0.12 Ah capacity. Features a single cell design with no memory effect, operating within a temperature range of -20 °C to 60 °C. This primary battery weighs 2.3 g and includes 2 pins for connection.
Eaglepicher Technologies CR1632 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable Battery Pack |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.12Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 2.3g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaglepicher Technologies CR1632 to view detailed technical specifications.
No datasheet is available for this part.