3V Lithium Manganese Dioxide coin cell battery, non-rechargeable, offering 210mAh capacity. Features a single cell design with no memory effect, operating across a temperature range of -20°C to 60°C. This primary battery weighs 3.1g and has a 2-pin configuration.
Eaglepicher Technologies CR2032 technical specifications.
| Non-Rechargeable/Rechargeable | Non-Rechargeable |
| Shape | Coin |
| Battery Type | Primary |
| Voltage | 3V |
| Capacity | 0.21Ah |
| Chemistry | Lithium Manganese Dioxide |
| Number of Cells | 1 |
| Memory Effect | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Weight | 3.1g |
| Pin Count | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Eaglepicher Technologies CR2032 to view detailed technical specifications.
No datasheet is available for this part.