EAO 44-751.24.000 technical specifications.
| Light Source | Incandescent Lamp |
| Bezel Shape | Round |
| Lens Shape | Round Flush |
| Lens Color | Yellow |
| Terminal Type | Screw |
| Mounting | Panel Mount with Threads |
| Panel Cutout Dimensions | 22.3(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 44-751.24.000 to view detailed technical specifications.
No datasheet is available for this part.