EAO 51-145.025D2 technical specifications.
| Key Style | Flat Key |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Height (mm) | 48 |
| Product Weight (g) | 27 |
| Panel Cutout Dimensions (mm) | 21.2(Square) |
| Type | 2 Position |
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@250VACA |
| Max AC Voltage Rating | 250V |
| Angle of Throw | 42° |
| Cage Code | S5929 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 51-145.025D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.