EAO 56-4213.1200G technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Round Button |
| Max Current Rating | 0.2A |
| Max AC Voltage Rating | 137V |
| Max DC Voltage Rating | 137V |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Panel Cutout Dimensions | 62.5(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 56-4213.1200G to view detailed technical specifications.
No datasheet is available for this part.