EAO 61-9932.10 technical specifications.
| Product Length (mm) | 25 |
| Product Depth (mm) | 25 |
| Type | Round Front Bezel Set |
| Switch Type | Selector Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Cage Code | S5929 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 61-9932.10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.