EAO 680-4000-W0 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER LUG |
| Manufacturer Series | 680 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for EAO 680-4000-W0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.