EAO 704.078.0 technical specifications.
| Product Length (mm) | 40 |
| Product Depth (mm) | 40 |
| Type | Round Actuator |
| Switch Type | Emergency Stop Switch |
| Cage Code | S5929 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 704.078.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.