EAO 704.512.0 technical specifications.
| Type | Actuator |
| Switch Type | Selector Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 704.512.0 to view detailed technical specifications.
No datasheet is available for this part.