This DPST emergency stop switch features a circuit configuration of normally open and a maximum current rating of 10A. It has a maximum AC voltage rating of 500V and is terminated with a screw style. The switch is constructed with silver contact material and has an operating temperature range of -40 to 55°C.
EAO 704.910.3 technical specifications.
| Pole Throw Configuration | DPST |
| Circuit Configuration | N.O. |
| Switch Type | Emergency Stop Switch |
| Max Current Rating | 10A |
| Max AC Voltage Rating | 500V |
| Termination Style | Screw |
| Contact Material | Silver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 704.910.3 to view detailed technical specifications.
No datasheet is available for this part.