EAO 704.911.3 technical specifications.
| Pole Throw Configuration | DPST |
| Circuit Configuration | N.O. |
| Switch Type | Emergency Stop Switch |
| Max Current Rating | 10A |
| Max AC Voltage Rating | 500V |
| Termination Style | Screw |
| Contact Material | Gold |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 704.911.3 to view detailed technical specifications.
No datasheet is available for this part.