EAO 704.970.6 technical specifications.
| Transformer Type | Lamp Transformer |
| Primary Side Voltage | 440V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| Mounting | Base Mount |
| Lead Style | Screw Terminal |
| Primary Frequency | 50/60Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 704.970.6 to view detailed technical specifications.
No datasheet is available for this part.