The EAO 81.20101.02 is a modular SPST N.O. tactile switch with a maximum current rating of 0.125A at 24VDC and a maximum DC voltage rating of 50V. It features a straight body orientation and a termination style of PC pins. The switch has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. It is designed for through-hole mounting and has an electrical life of at least 1,000,000 operations.
EAO 81.20101.02 technical specifications.
| Type | Modular |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Body Orientation | Straight |
| Max Current Rating | 0.125@24VDCA |
| Max DC Voltage Rating | 50V |
| Max Power Rating | 3VA |
| Electrical Life | >=1000000Cycles |
| Operating Force | 3.6N |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 81.20101.02 to view detailed technical specifications.
No datasheet is available for this part.