This flush round panel mount switch features a SPDT configuration with a maximum current rating of 3A and a maximum AC/DC voltage rating of 240V. It has a momentary contact function and a screw termination style. The switch is designed for panel mounting with a straight body orientation and a 16mm round panel cutout dimension.
EAO 82-4572.1000 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 3A |
| Max AC Voltage Rating | 240V |
| Max DC Voltage Rating | 240V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 82-4572.1000 to view detailed technical specifications.
No datasheet is available for this part.