EAO 82-5252.0126 technical specifications.
| Typical Operating Voltage | 230VAC |
| Typical Operating Current | 1.5mA |
| Light Source | LED |
| Light Source Color | Blue |
| Bezel Shape | Round |
| Lens Color | Chrome |
| Terminal Type | Screw |
| Mounting | Panel Mount with Threads |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 82-5252.0126 to view detailed technical specifications.
No datasheet is available for this part.