EAO 82.00000.02 technical specifications.
| Type | Key Cap Square |
| Switch Type | Push Button Switch |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for EAO 82.00000.02 to view detailed technical specifications.
No datasheet is available for this part.